Direct

82152C | |
|---|---|
DigiKey Part Number | 811-2468-2-ND - Tape & Reel (TR) 811-2468-1-ND - Cut Tape (CT) 811-2468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82152C |
Description | FIXED IND 1.5UH 1.4A 68 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 1.4 A 68mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82152C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | 18 @ 1MHz | |
Frequency - Self Resonant | 103MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R4,68758 | R11 718,95 |


