
SDR0302-1R5ML | |
|---|---|
DigiKey Part Number | 118-SDR0302-1R5MLTR-ND - Tape & Reel (TR) 118-SDR0302-1R5MLCT-ND - Cut Tape (CT) 118-SDR0302-1R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0302-1R5ML |
Description | FIXED IND 1.5UH 1.9A 70 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0302-1R5ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 23 @ 7.96MHz | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.110" W (3.00mm x 2.80mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R6,10000 | R61,00 |
| 100 | R5,00930 | R500,93 |
| 1 000 | R4,11967 | R4 119,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,88450 | R7 769,00 |
| 4 000 | R3,66302 | R14 652,08 |
| 6 000 | R3,53948 | R21 236,88 |
| 10 000 | R3,38992 | R33 899,20 |
| 14 000 | R3,29498 | R46 129,72 |
| 20 000 | R3,19731 | R63 946,20 |
| 50 000 | R3,17176 | R158 588,00 |







