GCM21BR72E153KWB1L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,70804
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R9,91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,79639
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,44164
Datasheet

Parametric Equivalent


TDK
In Stock: 2 258
Unit Price: R3,19000
Datasheet
New at DigiKey
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR72E153KWB1L

DigiKey Part Number
490-GCM21BR72E153KWB1LTR-ND - Tape & Reel (TR)
490-GCM21BR72E153KWB1LCT-ND - Cut Tape (CT)
490-GCM21BR72E153KWB1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR72E153KWB1L
Description
CAP CER 15000PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,91000R9,91
10R6,13300R61,33
50R4,64460R232,23
100R4,18250R418,25
500R3,40618R1 703,09
1 000R3,16604R3 166,04
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,92726R8 781,78
6 000R2,77938R16 676,28
9 000R2,70531R24 347,79
15 000R2,62324R39 348,60
21 000R2,57523R54 079,83
30 000R2,52906R75 871,80
36 000R2,50717R90 258,12
Manufacturers Standard Package