Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21BR72E153KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM21BR72E153KWB1KTR-ND - Tape & Reel (TR) 490-GCM21BR72E153KWB1KCT-ND - Cut Tape (CT) 490-GCM21BR72E153KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72E153KWB1K |
Description | CAP CER 15000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R6,13300 | R61,33 |
| 50 | R4,64460 | R232,23 |
| 100 | R4,18250 | R418,25 |
| 500 | R3,40618 | R1 703,09 |
| 1 000 | R3,16604 | R3 166,04 |
| 2 500 | R2,91294 | R7 282,35 |
| 5 000 | R2,76033 | R13 801,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R2,68741 | R26 874,10 |
| 20 000 | R2,58192 | R51 638,40 |
| 30 000 | R2,52906 | R75 871,80 |
| 50 000 | R2,47047 | R123 523,50 |





