MP5010ADQ-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: R14,33214
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: R14,33214
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: R9,69604
Datasheet
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5010ADQ-LF-Z

DigiKey Part Number
1589-MP5010ADQ-LF-ZTR-ND - Tape & Reel (TR)
1589-MP5010ADQ-LF-ZCT-ND - Cut Tape (CT)
1589-MP5010ADQ-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5010ADQ-LF-Z
Description
IC PWR SWITCH N-CHAN 1:1 10QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP5010ADQ-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
40mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-QFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R9,69604R48 480,20
10 000R9,50374R95 037,40
15 000R9,40746R141 111,90
Manufacturers Standard Package