
MIE05W0505BGYE-3R-Z | |
|---|---|
DigiKey Part Number | 1589-MIE05W0505BGYE-3R-ZTR-ND - Tape & Reel (TR) 1589-MIE05W0505BGYE-3R-ZCT-ND - Cut Tape (CT) 1589-MIE05W0505BGYE-3R-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIE05W0505BGYE-3R-Z |
Description | 5V, 0.5W, REGULATED, 3KVRMS ISOL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 3V - 5.5V Input |
EDA/CAD Models | MIE05W0505BGYE-3R-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 46% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 8-SOIC | |
Control Features | Enable, Active High | |
Approval Agency | CB | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R36,97000 | R36,97 |
| 10 | R27,29000 | R272,90 |
| 25 | R24,89000 | R622,25 |
| 100 | R22,24180 | R2 224,18 |
| 250 | R20,98012 | R5 245,03 |
| 500 | R20,31100 | R10 155,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R19,59262 | R19 592,62 |
| 2 000 | R19,07716 | R38 154,32 |
| 3 000 | R18,81902 | R56 457,06 |
| 5 000 | R18,53293 | R92 664,65 |
| 7 000 | R18,36579 | R128 560,53 |











