5025840366 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 28 317
Unit Price: R15,63000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 800
Unit Price: R9,24220
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R9,52974
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R0,00000
Datasheet
3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025840366

DigiKey Part Number
900-5025840366TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5025840366
Description
1.5 W/BSGLSTASSY3CKTGREENEMBSTPP
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5025840366 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Green
Insulation Height
0.287" (7.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.