Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5025840362 | |
|---|---|
DigiKey Part Number | 900-5025840362TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5025840362 |
Description | 1.5 W/BSGLSTASSY3CKTREDEMBSTPPKG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840362 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Red | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | R9,52974 | R51 460,60 |





