0747030407 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R365,99000
Datasheet
7 Position HSSDC2 Receptacle Connector Solder Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747030407

DigiKey Part Number
0747030407-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0747030407
Description
CONN HSSDC2 RCPT 7POS SLD R/A
Customer Reference
Detailed Description
7 Position HSSDC2 Receptacle Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
HSSDC2
Number of Positions
7
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes