7 Position HSSDC2 Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1761072-2

DigiKey Part Number
A116337TR-ND - Tape & Reel (TR)
A116337CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1761072-2
Description
CONN HSSDC2 RCPT 7POS SLD RA SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position HSSDC2 Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1761072-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Receptacle
Connector Type
HSSDC2
Number of Positions
7
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R365,99000R365,99
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 600R230,95964R831 454,70
Manufacturers Standard Package