Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Standard Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0490-0-15-15-07-14-04-0

DigiKey Part Number
0490-0-15-15-07-14-04-0-ND
Manufacturer
Manufacturer Product Number
0490-0-15-15-07-14-04-0
Description
RECEPT PIN .065-.082" .255"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Standard Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.144" (3.66mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.156" (3.96mm)
Series
Tail Diameter
0.060" (1.52mm)
Packaging
Bulk
Socket Depth
0.220" (5.59mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Standard Tail
Contact Finish
Gold
Termination
Press-Fit
Contact Finish Thickness
10.0µin (0.25µm)
Length - Overall
0.505" (12.83mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Base Product Number
Pin Hole Diameter
0.107" (2.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 756
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R57,43000R57,43
10R48,85400R488,54
25R45,79760R1 144,94
50R43,60860R2 180,43
100R41,52420R4 152,42
250R38,92412R9 731,03
500R37,06650R18 533,25
1 000R35,29804R35 298,04
3 000R32,66774R98 003,22
Manufacturers Standard Package