
0405-0-15-01-34-01-04-0 | |
|---|---|
DigiKey Part Number | 0405-015013401040-ND |
Manufacturer | |
Manufacturer Product Number | 0405-0-15-01-34-01-04-0 |
Description | CONN PIN RCPT .022-.046 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.046" (0.56mm ~ 1.17mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.084" (2.13mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.090" (2.29mm) |
Series | Tail Diameter 0.030" (0.76mm) |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Tin-Lead |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.375" (9.53mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.046" (0.56mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,29000 | R20,29 |
| 10 | R17,24400 | R172,44 |
| 25 | R16,16480 | R404,12 |
| 50 | R15,39240 | R769,62 |
| 100 | R14,65620 | R1 465,62 |
| 250 | R13,73736 | R3 434,34 |
| 500 | R13,08128 | R6 540,64 |
| 1 000 | R12,45661 | R12 456,61 |
| 3 000 | R11,52774 | R34 583,22 |



