Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 116.00mm x 37.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC22005A6W-FPTLW-V2

DigiKey Part Number
3086-MC22005A6W-FPTLW-V2-ND
Manufacturer
Manufacturer Product Number
MC22005A6W-FPTLW-V2
Description
2x20 character chip-on-board LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 116.00mm x 37.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
116.00mm x 37.00mm x 13.50mm
Viewing Area
83.00mm L x 18.60mm W
Backlight
LED - White
Voltage - Supply
5V
Dot Size
0.60mm W x 0.65mm H
Interface
Parallel
Controller Type
ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of R10 922,60 or more for products shipped by Midas Displays
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R241,64000R241,64
10R223,15700R2 231,57
30R207,19333R6 215,80
50R193,41400R9 670,70
100R178,79460R17 879,46
200R170,56060R34 112,12
300R165,35137R49 605,41
500R160,64624R80 323,12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Color
2x20 character chip-on-board LCD
In-Stock: 50
Unit Price: R241,64000
2x20 character chip-on-board LCD
In-Stock: 30
Unit Price: R241,64000