
MC22005A6W-BNMLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC22005A6W-BNMLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC22005A6W-BNMLW-V2 |
Description | 2x20 character chip-on-board LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R241,64000 | R241,64 |
| 10 | R223,15700 | R2 231,57 |
| 30 | R207,19333 | R6 215,80 |
| 50 | R193,41400 | R9 670,70 |
| 100 | R178,79460 | R17 879,46 |
| 200 | R170,56060 | R34 112,12 |
| 300 | R165,35137 | R49 605,41 |
| 500 | R160,64624 | R80 323,12 |




