MT52L256M64D2GN-107 WT:B TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: R892,21082
Image for MT52L256M64D2GN-107 WT:B TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT52L256M64D2GN-107 WT:B TR

DigiKey Part Number
MT52L256M64D2GN-107WT:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT52L256M64D2GN-107 WT:B TR
Description
IC DRAM 16GBIT 933MHZ 256FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR3 Memory IC 16Gbit 933 MHz 256-FBGA (14x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR3
Memory Size
Memory Organization
256M x 64
Memory Interface
-
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.2V
Operating Temperature
-30°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
256-FBGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes