
MT52L256M64D2FT-107 WT:B TR | |
|---|---|
DigiKey Part Number | MT52L256M64D2FT-107WT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT52L256M64D2FT-107 WT:B TR |
Description | IC DRAM 16GBIT 933MHZ WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 16Gbit 933 MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 256M x 64 | |
Memory Interface | - | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.2V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R892,21082 | R1 784 421,64 |

