Parametric Equivalent
Parametric Equivalent



DSC6003ME1B-013.1072 | |
|---|---|
DigiKey Part Number | 150-DSC6003ME1B-013.1072-ND |
Manufacturer | |
Manufacturer Product Number | DSC6003ME1B-013.1072 |
Description | MEMS OSC XO 13.1072MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 13.1072 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6003ME1B-013.1072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFLGA | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,42000 | R31,42 |
| 10 | R30,78500 | R307,85 |
| 50 | R30,29080 | R1 514,54 |
| 1 000 | R29,39473 | R29 394,73 |


