Parametric Equivalent
Parametric Equivalent



DSC1224BL2-100M0000T | |
|---|---|
DigiKey Part Number | 150-DSC1224BL2-100M0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1224BL2-100M0000T |
Description | MEMS OSC, HIGH PERFORMANCE, 100M |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,27000 | R33,27 |
| 10 | R32,56600 | R325,66 |
| 50 | R32,04520 | R1 602,26 |
| 1 000 | R31,09379 | R31 093,79 |


