Parametric Equivalent
Parametric Equivalent



DSC1201BL3-11M05920T | |
|---|---|
DigiKey Part Number | 150-DSC1201BL3-11M05920T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1201BL3-11M05920T |
Description | MEMS OSC HP 11.0592MHZ LVCMOS -4 |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,53000 | R23,53 |
| 10 | R22,93700 | R229,37 |
| 50 | R22,57440 | R1 128,72 |
| 1 000 | R21,91074 | R21 910,74 |


