Parametric Equivalent
Parametric Equivalent



DSC1121BL5-108.7200T | |
|---|---|
DigiKey Part Number | 150-DSC1121BL5-108.7200T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121BL5-108.7200T |
Description | MEMS OSC XO 108.7200MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 108.72 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,23000 | R28,23 |
| 10 | R27,60900 | R276,09 |
| 50 | R27,16880 | R1 358,44 |
| 1 000 | R26,36850 | R26 368,50 |


