Parametric Equivalent
Parametric Equivalent



DSC1121AI5-125.0032 | |
|---|---|
DigiKey Part Number | 150-DSC1121AI5-125.0032-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121AI5-125.0032 |
Description | MEMS OSC XO 125.0032MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125.0032 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-VDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,91000 | R29,91 |
| 10 | R29,20500 | R292,05 |
| 50 | R28,73820 | R1 436,91 |
| 1 000 | R27,89044 | R27 890,44 |


