Parametric Equivalent

2N5116UA | |
|---|---|
DigiKey Part Number | 150-2N5116UA-ND |
Manufacturer | |
Manufacturer Product Number | 2N5116UA |
Description | JFET P-CH 30V UA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 500 mW Surface Mount UA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 27pF @ 15V | |
Resistance - RDS(On) | 175 Ohms | |
Power - Max | 500 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | UA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R916,99760 | R91 699,76 |


