2N5116UA/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R916,99760
Datasheet
JFET P-Channel 30 V 500 mW Surface Mount UA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5116UA/TR

DigiKey Part Number
150-2N5116UA/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N5116UA/TR
Description
JFET P-CH 30V UA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 500 mW Surface Mount UA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
27pF @ 15V
Resistance - RDS(On)
175 Ohms
Power - Max
500 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
UA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R916,99760R91 699,76
Manufacturers Standard Package