SIL3439K-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,72151
Datasheet
Mosfet Array 20V 1.3A, 1.1A 1.25W Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIL3439K-TP

DigiKey Part Number
353-SIL3439K-TP-ND
Manufacturer
Manufacturer Product Number
SIL3439K-TP
Description
MOSFET N/P-CH 20V 1.3A SOT23-6L
Customer Reference
Detailed Description
Mosfet Array 20V 1.3A, 1.1A 1.25W Surface Mount SOT-23-6L
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.3A, 1.1A
Rds On (Max) @ Id, Vgs
380mOhm @ 650mA, 4.5V, 520mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
60pF @ 16V, 175pF @ 16V
Power - Max
1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes