
SIL3439KA-TP | |
|---|---|
DigiKey Part Number | 353-SIL3439KA-TP-ND |
Manufacturer | |
Manufacturer Product Number | SIL3439KA-TP |
Description | MOSFET N/P-CH 20V 1.2A SOT23-6L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.2A, 1A 1.25W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.2A, 1A | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 650mA, 4.5V, 850mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V, 0.86nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 33pF @ 16V, 40pF @ 16V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,72151 | R2 164,53 |

