cms-subs-obsolete
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 1 809
Unit Price: R3,19000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT1117B-ADJ-TP

DigiKey Part Number
353-MCT1117B-ADJ-TP-ND
Manufacturer
Manufacturer Product Number
MCT1117B-ADJ-TP
Description
IC REG LINEAR POS ADJ 1A SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
cms-packaging
Bulk
cms-part-status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
PSRR
75dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured. View Substitutes