Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT1117C-ADJ-TP

DigiKey Part Number
353-MCT1117C-ADJ-TP-ND
Manufacturer
Manufacturer Product Number
MCT1117C-ADJ-TP
Description
IC REG LINEAR POS ADJ 1A SOT-223
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
60dB ~ 62dB (120Hz ~ 1kHz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 809
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R3,19000R3,19
10R2,16800R21,68
25R1,90240R47,56
100R1,62160R162,16
250R1,48616R371,54
500R1,40448R702,24
1 000R1,33726R1 337,26
2 500R1,26642R3 166,05
5 000R1,22367R6 118,35
Manufacturers Standard Package