BZT52B18JSHE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 255
Unit Price: R4,54000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 900
Unit Price: R3,53000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: R2,86000
Datasheet
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323
SOD 323

BZT52B18JSHE3-TP

DigiKey Part Number
353-BZT52B18JSHE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B18JSHE3-TPCT-ND - Cut Tape (CT)
353-BZT52B18JSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B18JSHE3-TP
Description
DIODE ZENER 18V 200MW SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
10R2,80600R28,06
100R1,74930R174,93
500R1,28718R643,59
1 000R1,13729R1 137,29
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,94635R2 839,05
6 000R0,84992R5 099,52
9 000R0,80075R7 206,75
15 000R0,74543R11 181,45
21 000R0,71265R14 965,65
30 000R0,68078R20 423,40
75 000R0,61080R45 810,00
150 000R0,56756R85 134,00
300 000R0,54613R163 839,00
Manufacturers Standard Package