
BZT52B18SH RRG | |
|---|---|
DigiKey Part Number | 1801-BZT52B18SHRRGTR-ND - Tape & Reel (TR) 1801-BZT52B18SHRRGCT-ND - Cut Tape (CT) 1801-BZT52B18SHRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B18SH RRG |
Description | SOD-323, 200MW, 2%, 18V, ZENER D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,35300 | R23,53 |
| 100 | R1,46190 | R146,19 |
| 500 | R1,06772 | R533,86 |
| 1 000 | R0,94002 | R940,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,77707 | R2 331,21 |
| 6 000 | R0,69468 | R4 168,08 |
| 9 000 | R0,65265 | R5 873,85 |
| 15 000 | R0,60535 | R9 080,25 |
| 21 000 | R0,57732 | R12 123,72 |
| 30 000 | R0,55007 | R16 502,10 |

