Parametric Equivalent



V14E25AUTO | |
|---|---|
DigiKey Part Number | F6399-ND |
Manufacturer | |
Manufacturer Product Number | V14E25AUTO |
Description | VARISTOR 39V 3KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 3 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,59000 | R10,59 |
| 10 | R7,56200 | R75,62 |
| 25 | R6,78200 | R169,55 |
| 100 | R5,93350 | R593,35 |
| 250 | R5,52988 | R1 382,47 |
| 700 | R5,18331 | R3 628,32 |
| 1 400 | R5,00075 | R7 001,05 |
| 2 800 | R4,85035 | R13 580,98 |
| 5 600 | R4,72654 | R26 468,62 |


