


V14P25AUTO | |
|---|---|
DigiKey Part Number | F6424-ND |
Manufacturer | |
Manufacturer Product Number | V14P25AUTO |
Description | VARISTOR 39V 3KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | V14P25AUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 3 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| 10 | R8,25100 | R82,51 |
| 25 | R7,41400 | R185,35 |
| 100 | R6,49470 | R649,47 |
| 250 | R6,05816 | R1 514,54 |
| 600 | R5,73380 | R3 440,28 |
| 1 200 | R5,52782 | R6 633,38 |
| 3 000 | R5,31034 | R15 931,02 |
| 5 400 | R5,20295 | R28 095,93 |

