80813150075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R102,67000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 793
Unit Price: R88,05000
Datasheet
3.15 A 250 V 350 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80813150075

DigiKey Part Number
80813150075-ND
Manufacturer
Manufacturer Product Number
80813150075
Description
FUSE BRD MNT 3.15A 250VAC 350VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.15 A 250 V 350 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
0.2191
Approval Agency
cULus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm)
DC Cold Resistance
0.052 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 000R45,25956R45 259,56
Manufacturers Standard Package