
80813150440 | |
|---|---|
DigiKey Part Number | F10963-ND |
Manufacturer | |
Manufacturer Product Number | 80813150440 |
Description | FUSE BRD MNT 3.15A 250VAC 350VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 350 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 0.2191 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) | |
DC Cold Resistance | 0.052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R88,05000 | R88,05 |
| 5 | R72,99600 | R364,98 |
| 10 | R67,35000 | R673,50 |
| 50 | R55,86320 | R2 793,16 |
| 100 | R51,52110 | R5 152,11 |
| 250 | R46,26748 | R11 566,87 |
| 500 | R42,62940 | R21 314,70 |
| 1 000 | R40,24356 | R40 243,56 |



