

340100201B DEMA9PNMB | |
|---|---|
DigiKey Part Number | 3963-340100201BDEMA9PNMB-ND |
Manufacturer | |
Manufacturer Product Number | 340100201B DEMA9PNMB |
Description | CONN D-SUB PLUG 9POS VERT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Dust Cap, Extraction/Insertion Tool | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 515,05000 | R1 515,05 |
| 10 | R1 287,85900 | R12 878,59 |
| 25 | R1 207,28680 | R30 182,17 |
| 50 | R1 149,72960 | R57 486,48 |
| 100 | R1 094,92510 | R109 492,51 |




