

340100201B DAMA15SNMB | |
|---|---|
DigiKey Part Number | 3963-340100201BDAMA15SNMB-ND |
Manufacturer | |
Manufacturer Product Number | 340100201B DAMA15SNMB |
Description | CONN D-SUB RCPT 15POS VERT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Dust Cap, Extraction/Insertion Tool | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 156,63000 | R2 156,63 |
| 10 | R1 833,24900 | R18 332,49 |
| 25 | R1 718,58560 | R42 964,64 |
| 50 | R1 636,66260 | R81 833,13 |
| 100 | R1 607,09260 | R160 709,26 |



