10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB106M016R0100E

DigiKey Part Number
478-13212-2-ND - Tape & Reel (TR)
478-13212-1-ND - Cut Tape (CT)
478-13212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB106M016R0100E
Description
CAP TANT POLY 10UF 16V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB106M016R0100E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 720
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R24,87000R24,87
10R16,31700R163,17
50R12,95580R647,79
100R11,91910R1 191,91
500R10,16810R5 084,05
1 000R9,62634R9 626,34
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R9,18028R18 360,56
6 000R8,62902R51 774,12
10 000R8,42502R84 250,20
Manufacturers Standard Package