TAJA225M035RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R5,45606
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R18,32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 857
Unit Price: R11,43000
Datasheet

Similar


KYOCERA AVX
In Stock: 1 200
Unit Price: R12,94000
Datasheet
2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA225M035RNJ

DigiKey Part Number
478-TAJA225M035RNJTR-ND - Tape & Reel (TR)
478-TAJA225M035RNJCT-ND - Cut Tape (CT)
478-TAJA225M035RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA225M035RNJ
Description
CAP TANT 2.2UF 20% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA225M035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,74000R8,74
10R5,29300R52,93
50R3,96580R198,29
100R3,55740R355,74
500R2,86844R1 434,22
1 000R2,65554R2 655,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,48044R4 960,88
4 000R2,33639R9 345,56
6 000R2,26420R13 585,20
10 000R2,18423R21 842,30
14 000R2,13748R29 924,72
20 000R2,09252R41 850,40
Manufacturers Standard Package