2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA225M035R1500

DigiKey Part Number
478-TPSA225M035R1500TR-ND - Tape & Reel (TR)
478-TPSA225M035R1500CT-ND - Cut Tape (CT)
478-TPSA225M035R1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA225M035R1500
Description
CAP TANT 2.2UF 20% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,94000R12,94
10R9,54500R95,45
50R7,63240R381,62
100R6,54180R654,18
500R5,17900R2 589,50
1 000R4,36114R4 361,14
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,62093R9 241,86
4 000R4,39509R17 580,36
6 000R4,28197R25 691,82
10 000R4,15657R41 565,70
14 000R4,08328R57 165,92
20 000R4,01273R80 254,60
Manufacturers Standard Package