SA055E103MAR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 11 470
Unit Price: R4,87000
Datasheet

Similar


KEMET
In Stock: 2 178
Unit Price: R4,03000
Datasheet

Similar


KEMET
In Stock: 3 489
Unit Price: R4,03000
Datasheet
10000 pF ±20% 50V Ceramic Capacitor Z5U Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA055E103MAR

DigiKey Part Number
SA055E103MAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA055E103MAR
Description
CAP CER 10000PF 50V Z5U AXIAL
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
SA055E103MAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.091" Dia x 0.118" L (2.30mm x 3.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes