
SA105E103MAR | |
|---|---|
DigiKey Part Number | 478-3155-2-ND - Tape & Reel (TR) 478-3155-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105E103MAR |
Description | CAP CER 10000PF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105E103MAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R2,80600 | R28,06 |
| 50 | R2,03660 | R101,83 |
| 100 | R1,79970 | R179,97 |
| 500 | R1,40112 | R700,56 |
| 1 000 | R1,27828 | R1 278,28 |
| 2 500 | R1,14872 | R2 871,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | R1,01185 | R7 588,87 |

