KGM05ACG1H330MH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 73 869
Unit Price: R8,74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 160 856
Unit Price: R1,85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 175 439
Unit Price: R1,68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 784
Unit Price: R2,69000
Datasheet

Similar


KYOCERA AVX
In Stock: 227
Unit Price: R4,37000
Datasheet

Direct


Murata Electronics
In Stock: 252 210
Unit Price: R1,68000
Datasheet

Upgrade


KEMET
In Stock: 46 745
Unit Price: R23,19000
Datasheet

Upgrade


KEMET
In Stock: 16 537
Unit Price: R13,95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R5,95364
Datasheet

Upgrade


KEMET
In Stock: 366 846
Unit Price: R1,68000
Datasheet

Upgrade


KEMET
In Stock: 9 499
Unit Price: R8,07000
Datasheet

Upgrade


KEMET
In Stock: 28 241
Unit Price: R5,71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R1,81038
Datasheet

Upgrade


TDK
In Stock: 5 353
Unit Price: R6,72000
Datasheet
33 pF ±20% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H330MH

DigiKey Part Number
478-KGM05ACG1H330MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1H330MH
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±20% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H330MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 360 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,91484R9 148,40
Manufacturers Standard Package