C0402C330K5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 46 850
Unit Price: R23,19000
Datasheet

Upgrade


KEMET
In Stock: 25 651
Unit Price: R13,95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R5,95364
Datasheet

Upgrade


KEMET
In Stock: 9 499
Unit Price: R8,07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28 241
Unit Price: R5,71000
Datasheet

Direct


KYOCERA AVX
In Stock: 3 784
Unit Price: R2,69000
Datasheet

Upgrade


TDK
In Stock: 5 353
Unit Price: R6,72000
Datasheet

Upgrade


TDK
In Stock: 38 573
Unit Price: R1,68000
Datasheet

Upgrade


YAGEO
In Stock: 144 915
Unit Price: R1,68000
Datasheet

Upgrade


YAGEO
In Stock: 61 089
Unit Price: R1,68000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,67707
Datasheet

Upgrade


YAGEO
In Stock: 37 708
Unit Price: R2,35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 73 869
Unit Price: R8,74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 160 856
Unit Price: R1,85000
Datasheet
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C330K5GALTU

DigiKey Part Number
399-C0402C330K5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C330K5GALTU
Description
CAP CER 33PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C330K5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,81038R18 103,80
Manufacturers Standard Package