CDR34BX473BKUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R19,78038
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R88,82796
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R21,55701
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R19,45366
Datasheet

Parametric Equivalent


KEMET
In Stock: 484
Unit Price: R59,15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R30,01140
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BX473BKUS

DigiKey Part Number
478-CDR34BX473BKUS-ND
Manufacturer
Manufacturer Product Number
CDR34BX473BKUS
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BX473BKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
3 000R130,67211R392 016,33
Manufacturers Standard Package