CDR34BX473BKUS-ZACAM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R19,78038
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R88,82796
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R130,67211
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R19,45366
Datasheet

Parametric Equivalent


KEMET
In Stock: 484
Unit Price: R62,17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R30,01140
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BX473BKUS-ZACAM

DigiKey Part Number
478-CDR34BX473BKUS-ZACAMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR34BX473BKUS-ZACAM
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BX473BKUS-ZACAM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R21,55701R21 557,01
Manufacturers Standard Package