CDR33BP222BKUP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R11,07814
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R87,10774
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R99,72300
Datasheet
2200 pF ±10% 100V Ceramic Capacitor BP 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BP222BKUP

DigiKey Part Number
478-CDR33BP222BKUP-ND
Manufacturer
Manufacturer Product Number
CDR33BP222BKUP
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor BP 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BP222BKUP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
P (0.1%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
5 000R87,10774R435 538,70
Manufacturers Standard Package