CDR33BP222BKMP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R87,10774
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R99,72300
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R87,10774
Datasheet
2200 pF ±10% 100V Ceramic Capacitor BP 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BP222BKMP

DigiKey Part Number
478-CDR33BP222BKMP-ND
Manufacturer
Manufacturer Product Number
CDR33BP222BKMP
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor BP 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BP222BKMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
P (0.1%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
5 000R11,07814R55 390,70
Manufacturers Standard Package