12065G104ZAT2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: R2,35000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: R0,68811
Datasheet

Direct


YAGEO
In Stock: 763
Unit Price: R3,70000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 000
Unit Price: R2,02000
Datasheet
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065G104ZAT2T

DigiKey Part Number
12065G104ZAT2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065G104ZAT2T
Description
CAP CER 0.1UF 50V Y5V 1206
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.