New Product
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31Y5V104Z50NT

DigiKey Part Number
4713-GMC31Y5V104Z50NTTR-ND - Tape & Reel (TR)
4713-GMC31Y5V104Z50NTCT-ND - Cut Tape (CT)
4713-GMC31Y5V104Z50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31Y5V104Z50NT
Description
CAP1206 Y5V .1UF Z-TOL 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,09200R10,92
50R0,75960R37,98
100R0,65870R65,87
500R0,48766R243,83
1 000R0,43522R435,22
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,35662R1 426,48
8 000R0,32749R2 619,92
12 000R0,31292R3 755,04
20 000R0,29678R5 935,60
28 000R0,28734R8 045,52
40 000R0,27827R11 130,80
48 000R0,27398R13 151,04
96 000R0,25952R24 913,92
100 000R0,25875R25 875,00
Manufacturers Standard Package