RN731ETTP1202D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: R0,83508
Datasheet

Direct


Susumu
In Stock: 86 362
Unit Price: R1,68000
Datasheet

Direct


YAGEO
In Stock: 8 498
Unit Price: R1,68000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R1,35482
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3 821
Unit Price: R4,03000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: R2,61252
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3 970
Unit Price: R4,20000
Datasheet

Upgrade


Bourns Inc.
In Stock: 27 827
Unit Price: R5,88000
Datasheet

Upgrade


Panasonic Industry
In Stock: 213 021
Unit Price: R1,68000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12 831
Unit Price: R1,68000
Datasheet

Upgrade


Vishay
In Stock: 133 218
Unit Price: R1,85000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: R3,30434
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: R0,53138
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R2,93806
Datasheet
12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP1202D25

DigiKey Part Number
2019-RN731ETTP1202D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP1202D25
Description
RES 12K OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP1202D25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes