
CRT0402-BY-1202GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-BY-1202GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-1202GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-1202GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-1202GLF |
Description | RES SMD 12K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BY-1202GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R3,46200 | R34,62 |
| 25 | R2,82960 | R70,74 |
| 50 | R2,47360 | R123,68 |
| 100 | R2,18960 | R218,96 |
| 250 | R1,90220 | R475,55 |
| 500 | R1,73720 | R868,60 |
| 1 000 | R1,60596 | R1 605,96 |
| 5 000 | R1,39581 | R6 979,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,33449 | R13 344,90 |
| 20 000 | R1,28567 | R25 713,40 |
| 30 000 | R1,26186 | R37 855,80 |
| 50 000 | R1,23606 | R61 803,00 |
| 70 000 | R1,22127 | R85 488,90 |
| 100 000 | R1,20728 | R120 728,00 |

